Renesas Electronics 2SA1010-AZ PNP Bipolar Transistor, 7 A, 100 V, 3-Pin TO-220AB
- RS Stock No.:
- 772-4876P
- Mfr. Part No.:
- 2SA1010-AZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4876P
- Mfr. Part No.:
- 2SA1010-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 7 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -7 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.6 x 4.8 x 15.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 7 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -7 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.6 x 4.8 x 15.5mm | ||
- RS Stock No. 1784728
- Mfr. Part No. TIP32CG
Each (In a Tube of 50)
$0.979
- RS Stock No. 0464211P
- Mfr. Part No. TIP32CG
Each (Supplied in a Tube)
$0.834
- RS Stock No. 2849062
- Mfr. Part No. NJVMJK45H11TWG
Each (In a Pack of 5)
$2.362
- RS Stock No. 1513176
- Mfr. Part No. PHPT61010NYX
Each (In a Pack of 25)
$1.147








