Diodes Inc ZXTN2020FTA Transistor, 4 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7530
- Mfr. Part No.:
- ZXTN2020FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.127 | $11.27 | - |
| 750 - 1490 | $1.111 | $11.11 | 1% |
| 1500 + | $1.093 | $10.93 | 3% |
*price indicative
- RS Stock No.:
- 669-7530
- Mfr. Part No.:
- ZXTN2020FTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 1.56W | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 130MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.5mm | |
| Height | 1.1mm | |
| Series | ZXTN2020F | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 1.56W | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 130MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.5mm | ||
Height 1.1mm | ||
Series ZXTN2020F | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc FMMT415TD Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN25100BFHTA Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN19100CFFTA Transistor 100 V, 3-Pin SOT-23
