Nexperia Transistor, 1 A NPN, 45 V, 4-Pin UPAK
- RS Stock No.:
- 657-1845
- Mfr. Part No.:
- BCX54,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$12.60
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 08 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $0.63 | $12.60 |
| 260 - 480 | $0.614 | $12.28 |
| 500 + | $0.605 | $12.10 |
*price indicative
- RS Stock No.:
- 657-1845
- Mfr. Part No.:
- BCX54,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Height | 1.5mm | |
| Series | BCX54 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Height 1.5mm | ||
Series BCX54 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
