Nexperia BCW70,215 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$11.85

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
  • Plus 1,650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.237$11.85
750 - 1450$0.231$11.55
1500 +$0.227$11.35

*price indicative

Packaging Options:
RS Stock No.:
484-2353
Mfr. Part No.:
BCW70,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

215

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3mm

Width

1.4mm

Series

BCW70

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy