Infineon BC857BE6327HTSA1 Transistor, 100 mA PNP, 45 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.15

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 700$0.043$2.15
750 - 1450$0.042$2.10
1500 +$0.041$2.05

*price indicative

Packaging Options:
RS Stock No.:
445-2051
Mfr. Part No.:
BC857BE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

250MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

125

Maximum Power Dissipation Pd

250mW

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Height

1mm

Series

BC857

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy