Infineon BFR182WH6327XTSA1 RF Bipolar Transistor, 35 mA, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 273-7304
- Mfr. Part No.:
- BFR182WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$702.00
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.234 | $702.00 |
*price indicative
- RS Stock No.:
- 273-7304
- Mfr. Part No.:
- BFR182WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 35mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 8GHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum DC Current Gain hFE | 70 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BFR182W | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 35mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 8GHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum DC Current Gain hFE 70 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BFR182W | ||
Automotive Standard AEC-Q101 | ||
The Infineon Silicon Bipolar RF Transistor is designed for low noise and high gain broadband amplifiers at collector currents from 1 mA to 20 mA. This RF transistor has qualification report according to AEC Q101.
Easy to use
Halogen free
Pb free package
RoHS compliant
With visible leads
Related links
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon BFR181WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR182E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP840ESDH6327XTSA1 RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFR93AWH6327XTSA1 Low Noise Silicon Bipolar RF Transistor 20 V, 3-Pin SOT-323
