ROHM Digital Transistor, 50 V NPN Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2370
- Mfr. Part No.:
- DTC114YE3HZGTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$324.00
(exc. GST)
$357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $0.108 | $324.00 |
| 9000 - 21000 | $0.095 | $285.00 |
| 24000 - 42000 | $0.089 | $267.00 |
| 45000 + | $0.085 | $255.00 |
*price indicative
- RS Stock No.:
- 267-2370
- Mfr. Part No.:
- DTC114YE3HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Minimum DC Current Gain hFE | 68 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTC114 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Minimum DC Current Gain hFE 68 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTC114 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM NPN leak absorption digital transistor is automotive digital transistor.
Built-in bias resistors, R1 = 10kΩ, R2 = 47kΩ
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC114YE3HZGTL Digital Transistor 3-Pin
- ROHM DTC143TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC114TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123JE3HZGTL Digital Transistor 3-Pin
- ROHM DTC144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123YE3HZGTL Digital Transistor 3-Pin
- ROHM DTC115EE3HZGTL Digital Transistor 3-Pin
