ROHM DTC114EE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2366
- Mfr. Part No.:
- DTC114EE3HZGTL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 9000 more to save $126.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$357.00
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.119 | $357.00 | - |
| 9000 - 21000 | $0.105 | $315.00 | $126.00 |
| 24000 - 42000 | $0.099 | $297.00 | $480.00 |
| 45000 + | $0.094 | $282.00 | $1,125.00 |
*price indicative
- RS Stock No.:
- 267-2366
- Mfr. Part No.:
- DTC114EE3HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | DTC114 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series DTC114 | ||
Automotive Standard AEC-Q101 | ||
The ROHM NPN potential driver digital transistor is automotive digital transistor.
Built-in bias resistors, R1 = R2 = 10kΩ
- RS Stock No. 2672371P
- Mfr. Part No. DTC114YE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672391P
- Mfr. Part No. DTC143XE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672365P
- Mfr. Part No. DTC113ZE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672387P
- Mfr. Part No. DTC143EE3HZGTL
Each (Supplied on a Reel)
$0.278
Related links
- ROHM DTC114EE3HZGTL Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC143TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123YE3HZGTL Digital Transistor 3-Pin
- ROHM DTC144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC115EE3HZGTL Digital Transistor 3-Pin
- ROHM DTC114TE3HZGTL Digital Transistor 3-Pin
- ROHM DTC123JE3HZGTL Digital Transistor 3-Pin












