Diodes Inc ULN62003AS16-13 Transistor N-MOSFET SO-16, 4-Pin
- RS Stock No.:
- 254-8840
- Mfr. Part No.:
- ULN62003AS16-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,940.00
(exc. GST)
$3,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.735 | $2,940.00 |
*price indicative
- RS Stock No.:
- 254-8840
- Mfr. Part No.:
- ULN62003AS16-13
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Package Type | SO-16 | |
| Transistor Polarity | N-MOSFET | |
| Maximum Power Dissipation Pd | 1.1W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Package Type SO-16 | ||
Transistor Polarity N-MOSFET | ||
Maximum Power Dissipation Pd 1.1W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex high voltage, high current DMOS arrays containing seven open drain devices, with all of their sources connected to a common ground. The transistors are rated at 500mA with each having a clamp diode for protection needed for driving inductiv
500mA rated drain current (Single Output)
High voltage outputs 50V
Output clamp diodes
Inputs compatible with popular logic types
Relay driver applications
Related links
- Diodes Inc ULN62003AS16-13 Transistor N-MOSFET SO-16, 4-Pin
- Diodes Inc Transistor 50 V, 4-Pin SOT-223
- Diodes Inc Transistor 160 V, 4-Pin SOT-223
- Diodes Inc Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin PowerDI5060-8
- Diodes Inc Transistor -100 V, 4-Pin PowerDI5060-8/SWP
- Diodes Inc Transistor 100 V, 4-Pin PowerDI5060-8/SWP
- Diodes Inc Transistor 40 V, 3-Pin SOT-89