Diodes Inc DXTP3C60PS-13 Low Saturation Bipolar Transistor, -3 A PNP, -60 V, 8-Pin PowerDI5060-8
- RS Stock No.:
- 246-7585
- Mfr. Part No.:
- DXTP3C60PS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.90
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.196 | $29.90 | - |
| 50 - 75 | $1.166 | $29.15 | 2% |
| 100 - 225 | $1.136 | $28.40 | 5% |
| 250 - 975 | $1.109 | $27.73 | 7% |
| 1000 + | $1.082 | $27.05 | 9% |
*price indicative
- RS Stock No.:
- 246-7585
- Mfr. Part No.:
- DXTP3C60PS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Transistor Configuration | Low Saturation | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 120MHz | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 175°C | |
| Series | DXTP3C60PS | |
| Width | 5.15mm | |
| Height | 6.15mm | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Transistor Configuration Low Saturation | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 120MHz | ||
Pin Count 8 | ||
Maximum Operating Temperature 175°C | ||
Series DXTP3C60PS | ||
Width 5.15mm | ||
Height 6.15mm | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C60PSQ-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C100PSQ-13 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP07060BFGQ-7 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP07100BFGQ-7 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
