ROHM BC847CHZGT116 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 246-3794
- Mfr. Part No.:
- BC847CHZGT116
- Brand:
- ROHM
This image is representative of the product range
Add 9000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$363.00
(exc. GST)
$399.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.121 | $363.00 | - |
| 9000 - 21000 | $0.118 | $354.00 | 2% |
| 24000 - 42000 | $0.115 | $345.00 | 4% |
| 45000 + | $0.112 | $336.00 | 7% |
*price indicative
- RS Stock No.:
- 246-3794
- Mfr. Part No.:
- BC847CHZGT116
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole, Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 800 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC847C HZG | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 2.6mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Through Hole, Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 800 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 300MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC847C HZG | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 2.6mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Related links
- ROHM Transistor 45 V, 3-Pin SOT-23
- ROHM BC847CHZGT116 Transistor 45 V, 3-Pin SOT-23
- ROHM BC847CT116 Transistor 45 V, 3-Pin SOT-23
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- ROHM Bipolar Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
