Nexperia PDTC114EQB-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 243-4714
- Mfr. Part No.:
- PDTC114EQB-QZ
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.95
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.219 | $10.95 | - |
| 100 - 450 | $0.213 | $10.65 | 2% |
| 500 - 950 | $0.208 | $10.40 | 5% |
| 1000 - 2450 | $0.204 | $10.20 | 6% |
| 2500 + | $0.199 | $9.95 | 9% |
*price indicative
- RS Stock No.:
- 243-4714
- Mfr. Part No.:
- PDTC114EQB-QZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTC114E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTC114E | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143ZQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114YQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC124XQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC124EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC123JQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
