Nexperia BC857BQC-QZ Transistor, -100 mA PNP, -45 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4432
- Mfr. Part No.:
- BC857BQC-QZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4432
- Mfr. Part No.:
- BC857BQC-QZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | BC857xQC-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series BC857xQC-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for automatic optical inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
General-purpose switching and amplification
Space restricted applications
Related links
- Nexperia BC857BQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC857CQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC857AQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia Transistor -65 V, 3-Pin DFN1412D-3
- Nexperia Transistor -65 V, 3-Pin DFN1412D-3
- Nexperia Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
