ROHM UMB10NFHATN Dual PNP/PNP Digital Transistor, -100 mA, -50 V, 6-Pin SOT-363
- RS Stock No.:
- 216-0023
- Mfr. Part No.:
- UMB10NFHATN
- Brand:
- ROHM
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.415
(exc. GST)
$0.457
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.415 | $20.75 |
750 - 1450 | $0.408 | $20.40 |
1500 + | $0.40 | $20.00 |
*price indicative
- RS Stock No.:
- 216-0023
- Mfr. Part No.:
- UMB10NFHATN
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, interface and driver.
Mounting cost and area can be cut in half
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP/PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-363 |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 80 |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Related links
- ROHM UMB10NFHATN Dual PNP/PNP Digital Transistor, -100 mA, -50 V,...
- onsemi MUN5312DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- Infineon BCR185SH6327XTSA1 Dual PNP Digital Transistor, -100 mA,...
- onsemi MUN5333DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- ROHM UMD22NTR Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
- Nexperia PUMD3,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- onsemi MUN5311DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- Nexperia PUMD18,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...