Nexperia PUMD13,135 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

Discontinued
RS Stock No.:
170-8057
Mfr. Part No.:
PUMD13,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Dual Base

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Typical Resistor Ratio

10

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.