ROHM 2SC4617EBTLQ Transistor, 150 A, 50 V, 3-Pin SOT-416FL
- RS Stock No.:
- 215-9572
- Mfr. Part No.:
- 2SC4617EBTLQ
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$26.40
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.132 | $26.40 | - |
| 800 - 1400 | $0.131 | $26.20 | - |
| 1600 + | $0.128 | $25.60 | 3% |
*price indicative
- RS Stock No.:
- 215-9572
- Mfr. Part No.:
- 2SC4617EBTLQ
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-416FL | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 120 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Width | 960μm | |
| Series | 2SC4617EB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-416FL | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 120 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Width 960μm | ||
Series 2SC4617EB | ||
Automotive Standard No | ||
The Rohm general purpose small signal transistor having voltage rating of 50V. It is mainly used in general purpose small signal amplifier.
Storage temperature -55 to +150 ℃
Related links
- ROHM Transistor 50 V, 3-Pin SOT-416FL
- ROHM Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA023YEBTL Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA044EEBTL Digital Transistor -50 V, 3-Pin SOT-416FL
- ROHM 2SAR502EBTL PNP Transistor -30 V, 3-Pin SOT-416FL
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC4081U3HZGT106Q Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC143ZEBTL Transistor 3-Pin SOT-416FL
