onsemi NSS20501UW3T2G Digital Transistor, 20 V NPN Surface WDFN, 3-Pin
- RS Stock No.:
- 186-8523
- Mfr. Part No.:
- NSS20501UW3T2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8523
- Mfr. Part No.:
- NSS20501UW3T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | WDFN | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Minimum DC Current Gain hFE | 250 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type WDFN | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Minimum DC Current Gain hFE 250 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Width 2mm | ||
Automotive Standard No | ||
Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
Benefits
Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
Applications
Load Switching, Battery Charging, External Pass Transistor, DC/DC Converter, Complimentary Driver, Current Extention & Low Drop Out Regulation, Cathode Florescent Lamp drive, Peripheral Driver - LEDs, Motors, Relays
