onsemi BD136G Digital Transistor, -45 V PNP Through Hole TO-225, 3-Pin
- RS Stock No.:
- 186-8026
- Mfr. Part No.:
- BD136G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.352 | $33.80 |
| 125 - 225 | $1.34 | $33.50 |
| 250 + | $1.30 | $32.50 |
*price indicative
- RS Stock No.:
- 186-8026
- Mfr. Part No.:
- BD136G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-225 | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 12.5W | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 27.73mm | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-225 | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 12.5W | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 27.73mm | ||
Length 7.8mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This series of plastic, medium-power PNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
DC Current Gain - hFE = 40 (Min) @ IC = 0.15 Adc
BD 136, 138, 140 are complementary with BD 135, 137, 139
Pb-Free Package is Available
