onsemi Digital Transistor Surface SOIC, 8-Pin
- RS Stock No.:
- 186-7391
- Mfr. Part No.:
- FDS8958A
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7391
- Mfr. Part No.:
- FDS8958A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | PowerTrench | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOIC | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series PowerTrench | ||
Length 4.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
These dual N- and P-Channel enhancement mode power field effect transistors are produced using an Advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Q1: N-Channel
7.0 A, 30 V
RDS(ON) = 28 mΩ @ VGS = 10 V
RDS(ON) = 40 mΩ @ VGS = 4.5 V
Q2: P-Channel
-5 A,-30 V
RDS(ON) = 52 mΩ @ VGS = -10 V
RDS(ON) = 80 mΩ @ VGS = -4.5 V
Fast switching speed
High power and handling capability in a widely used surface mount package
Applications
This product is general usage and suitable for many different applications.
- RS Stock No. 1867990P
- Mfr. Part No. FDS8958A
Each (Supplied on a Reel)
$1.429
- RS Stock No. 1867990
- Mfr. Part No. FDS8958A
Each (In a Pack of 10)
$1.429
- RS Stock No. 1868211P
- Mfr. Part No. FDMC86262P
Each (Supplied on a Reel)
$1.891
- RS Stock No. 1868211
- Mfr. Part No. FDMC86262P
Each (In a Pack of 10)
$1.891
Related links
- onsemi FDS8958A Digital Transistor Surface SOIC, 8-Pin
- onsemi Digital Transistor P-Channel Surface, 8-Pin
- onsemi Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
- onsemi Digital Transistor Surface SC-70, 6-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor 2-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin










