onsemi MJW1302AG Transistor, -15 A PNP, -230 V, 3-Pin TO-247
- RS Stock No.:
- 184-1219
- Mfr. Part No.:
- MJW1302AG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.88
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 30 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $8.44 | $16.88 |
| 8 - 14 | $8.31 | $16.62 |
| 16 + | $8.165 | $16.33 |
*price indicative
- RS Stock No.:
- 184-1219
- Mfr. Part No.:
- MJW1302AG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -230V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 12 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Height | 41.91mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -230V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 12 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Height 41.91mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor -230 V, 3-Pin TO-247
- Toshiba Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1943-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1943N(S1S) Transistor -230 V, 3-Pin TO-3P
- Toshiba 2SA1962-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SA1987-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
- STMicroelectronics Transistor -60 V, 3-Pin TO-247
