- RS Stock No.:
- 177-6743
- Mfr. Part No.:
- SST3906T116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 177-6743
- Mfr. Part No.:
- SST3906T116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
For switching
Small Surface Mount Package
Pb Free
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -200 mA |
Maximum Collector Emitter Voltage | -40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi SMMBT3906LT1G PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
- Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
- Nexperia MMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
- onsemi MMBT3906LT1G PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
- Diodes Inc MMBT3906-7-F PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
- onsemi FMB3906 Dual PNP Transistor, -200 mA, -40 V, 6-Pin SOT-23
- Diodes Inc MMBT3906T-7-F PNP Transistor, -200 mA, -40 V, 3-Pin SOT-523
- onsemi MMBT3906WT1G PNP Transistor, -200 mA, -40 V, 3-Pin SOT-323