Recently searched

    ROHM DTA043XEBTL PNP Transistor, 100 mA, 3-Pin SOT-416FL

    Bulk discount available

    Subtotal (2 reels of 250 units)**. Quantities below 150 on continuous strip

    $43.00

    (exc. GST)

    $47.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    999999 In AU stock for next working day delivery*
    999999 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    500 - 750$0.08
    1000 - 1250$0.075
    1500 +$0.071

    **price indicative

    Packaging Options:
    RS Stock No.:
    171-5657P
    Mfr. Part No.:
    DTA043XEBTL
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Transistor Type

    PNP

    Maximum DC Collector Current

    100 mA

    Package Type

    SOT-416FL

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    150 mW

    Transistor Configuration

    Single

    Maximum Operating Frequency

    250 MHz

    Pin Count

    3

    Number of Elements per Chip

    1

    Maximum Operating Temperature

    +150 °C

    Dimensions

    1.7 x 0.96 x 0.8mm