onsemi Transistor, 1.5 A PNP, 25 V, 3-Pin TO-92
- RS Stock No.:
- 166-3663
- Mfr. Part No.:
- SS8550CTA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
$252.00
(exc. GST)
$278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.126 | $252.00 |
| 4000 - 6000 | $0.123 | $246.00 |
| 8000 + | $0.121 | $242.00 |
*price indicative
- RS Stock No.:
- 166-3663
- Mfr. Part No.:
- SS8550CTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -25 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi SS8550CTA Transistor 25 V, 3-Pin TO-92
- onsemi SS8550CBU Transistor 25 V, 3-Pin TO-92
- onsemi SS8550DTA Transistor -25 V, 3-Pin TO-92
- onsemi SS8550DBU Transistor -25 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi SS8050DTA Transistor 25 V, 3-Pin TO-92
