Infineon BDP953H6327XTSA1 NPN Transistor, 3 A, 100 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 166-1043
- Mfr. Part No.:
- BDP953H6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1043
- Mfr. Part No.:
- BDP953H6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 5 W |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.5 x 3.5 x 1.6mm |
Maximum Operating Temperature | +150 °C |
Related links
- Infineon BDP953H6327XTSA1 NPN Transistor, 3 A, 100 V, 3 + Tab-Pin SOT-223
- Diodes Inc ZXTN25100DGTA NPN Transistor, 3 A, 100 V, 3 + Tab-Pin SOT-223
- Infineon BDP954H6327XTSA1 PNP Transistor, -3 A, -100 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT853TA NPN Transistor, 6 A, 100 V, 3 + Tab-Pin SOT-223
- Infineon BDP949 NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223
- Infineon BCP5416H6327XTSA1 NPN Transistor, 1 A, 45 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT653TA NPN Transistor, 2 A, 100 V, 3 + Tab-Pin SOT-223
- onsemi NSV40301MZ4G NPN Transistor, 3 A, 40 V, 3 + Tab-Pin SOT-223