Nexperia BC856A,215 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0033
- Mfr. Part No.:
- BC856A,215
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$105.00
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.035 | $105.00 | - |
| 15000 + | $0.032 | $96.00 | 8% |
*price indicative
- RS Stock No.:
- 166-0033
- Mfr. Part No.:
- BC856A,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 125 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC856 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 125 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC856 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23
- Diodes Inc BC856A-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856BT Transistor -65 V, 3-Pin SOT-416
