- RS Stock No.:
- 153-1980
- Mfr. Part No.:
- PEMD48,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 4000)
$0.154
(exc. GST)
$0.169
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.154 | $616.00 |
20000 + | $0.139 | $556.00 |
*price indicative
- RS Stock No.:
- 153-1980
- Mfr. Part No.:
- PEMD48,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transist ors (RET) in small Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Low package height of 0.37 mm
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Mobile applications
Built-in bias resistors
Simplifies circuit design
Low package height of 0.37 mm
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Mobile applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Dual |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 (PNP) kΩ, 47 (NPN) kΩ |
Dimensions | 1.7 x 1.3 x 0.6mm |
Related links
- Nexperia PEMD48,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMD13,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMD12,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- onsemi MUN5335DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- onsemi MUN5313DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- onsemi MUN5311DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- onsemi MUN5333DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50...
- ROHM UMD22NTR Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363