Nexperia PUMH1,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT
- RS Stock No.:
- 151-2595
- Mfr. Part No.:
- PUMH1,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 3000)
$0.06
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.06 | $180.00 |
15000 + | $0.054 | $162.00 |
*price indicative
- RS Stock No.:
- 151-2595
- Mfr. Part No.:
- PUMH1,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design.
NPN/NPN resistor-equipped transistors, R1 = 22 kΩ, R2 = 22 kΩ, NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Built-in bias resistors
Simplified circuit design
Reduces component count
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 22 kΩ |
Dimensions | 2.2 x 1.35 x 1.1mm |
Base-Emitter Resistor | 22kΩ |
Maximum Operating Temperature | +150 °C |
Related links
- Nexperia PUMH1,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT
- Nexperia PEMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT
- Nexperia PUMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMH9,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666
- Nexperia PUMH9,135 Dual NPN/NPN Digital Transistor, 100 mA, 50 V,...
- Nexperia PIMH9,115 Dual NPN Digital Transistor, 100 mA, 50 V,...
- Nexperia PUMH4,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin UMT
- Nexperia PUMH11,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin UMT