Nexperia PEMH9,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666
- RS Stock No.:
- 170-4866
- Mfr. Part No.:
- PEMH9,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 4000)
$0.17
(exc. GST)
$0.19
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.17 | $680.00 |
20000 + | $0.153 | $612.00 |
*price indicative
- RS Stock No.:
- 170-4866
- Mfr. Part No.:
- PEMH9,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Space- and cost-saving solutions that reduce your component count and simplify circuit design. By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Key applications
Controlling IC inputs
Digital systems
Switching loads
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Key applications
Controlling IC inputs
Digital systems
Switching loads
NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Dual |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Base-Emitter Resistor | 13kΩ |
Typical Resistor Ratio | 4.7 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |
Dimensions | 1.7 x 1.3 x 0.6mm |
Related links
- Nexperia PEMH9,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666
- Nexperia PEMD13,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMD48,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMD12,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V,...
- Nexperia PUMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V,...
- Nexperia PEMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT
- Nexperia PUMH1,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT
- onsemi MUN5212DW1T1G Dual NPN Digital Transistor, 100 mA, 50 V,...