Nexperia PUMH9,135 Dual NPN/NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 170-8042
- Mfr. Part No.:
- PUMH9,135
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 170-8042
- Mfr. Part No.:
- PUMH9,135
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN/NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Dual Base | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Resistor Ratio | 4.7 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN/NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Dual Base | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Resistor Ratio 4.7 | ||
Maximum Operating Temperature +150 °C | ||
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
102 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital 槡
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital 槡
