ROHM 2SAR513RTL Transistor, -1 A PNP, -50 V, 3-Pin
- RS Stock No.:
- 146-7142
- Mfr. Part No.:
- 2SAR513RTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$44.50
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.445 | $44.50 |
| 200 - 400 | $0.432 | $43.20 |
| 500 - 900 | $0.419 | $41.90 |
| 1000 - 4900 | $0.406 | $40.60 |
| 5000 + | $0.394 | $39.40 |
*price indicative
- RS Stock No.:
- 146-7142
- Mfr. Part No.:
- 2SAR513RTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 400MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Series | 2SAR513R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 400MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Series 2SAR513R | ||
Automotive Standard No | ||
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SAR513RTL Transistor -50 V, 3-Pin
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM Bipolar Transistor -50 V, 3-Pin SOT-346
- ROHM 2SAR513RHZGTL Bipolar Transistor -50 V, 3-Pin SOT-346
- onsemi Transistor -50 V, 3-Pin CPH
