onsemi MJD210T4G Transistor, -5 A PNP, -25 V, 4-Pin DPAK

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,050.00

(exc. GST)

$1,150.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.42$1,050.00-
5000 - 7500$0.41$1,025.002%
10000 +$0.404$1,010.003%

*price indicative

RS Stock No.:
145-4763
Mfr. Part No.:
MJD210T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-25V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Maximum Emitter Base Voltage VEBO

8V

Maximum Power Dissipation Pd

12.5W

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

10

Maximum Transition Frequency ft

10MHz

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.38mm

Series

MJD210

Standards/Approvals

No

Width

10.41mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

PNP Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy