ROHM 2SAR523UBTL Transistor, -100 mA PNP, -50 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$20.20

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.101$20.20-
1000 - 1800$0.098$19.602%
2000 - 4800$0.096$19.204%
5000 - 9800$0.093$18.607%
10000 +$0.091$18.209%

*price indicative

Packaging Options:
RS Stock No.:
124-6435
Mfr. Part No.:
2SAR523UBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum DC Current Gain hFE

120

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-6V

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

300MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.1mm

Height

1.05mm

Width

1.35mm

Standards/Approvals

No

Series

2SAR523UB

Automotive Standard

No

PNP Small-Signal Transistor, Rohm


Bipolar Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy