Diodes Inc DDTC113TCA-7-F Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 122-3239
- Mfr. Part No.:
- DDTC113TCA-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$225.00
(exc. GST)
$246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.075 | $225.00 | - |
| 6000 - 9000 | $0.074 | $222.00 | 1% |
| 12000 + | $0.072 | $216.00 | 4% |
*price indicative
- RS Stock No.:
- 122-3239
- Mfr. Part No.:
- DDTC113TCA-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | DDTC | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series DDTC | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Single Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
- RS Stock No. 8232842
- Mfr. Part No. DDTC113TCA-7-F
- RS Stock No. 8232873
- Mfr. Part No. DDTC124ECA-7-F
- RS Stock No. 8232882
- Mfr. Part No. DDTC143ZCA-7-F
- RS Stock No. 8232845
- Mfr. Part No. DDTA114YCA-7-F
Related links
- Diodes Inc DDTC113TCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23












