STMicroelectronics STN0214 Bipolar Transistor, 200 mA NPN, 1.4 kV, 3-Pin SOT-223
- RS Stock No.:
- 110-6371
- Mfr. Part No.:
- STN0214
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.08
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 990 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.508 | $15.08 |
| 250 - 490 | $1.471 | $14.71 |
| 500 + | $1.449 | $14.49 |
*price indicative
- RS Stock No.:
- 110-6371
- Mfr. Part No.:
- STN0214
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 1.4kV | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.9mm | |
| Series | STN0214 | |
| Standards/Approvals | No | |
| Height | 7.3mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 1.4kV | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 1.6W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.9mm | ||
Series STN0214 | ||
Standards/Approvals No | ||
Height 7.3mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics Bipolar Transistor 1400 V, 3-Pin SOT-223
- Toshiba Bipolar Transistor 50 V, 3-Pin SOT-23
- Toshiba TBC847B 200 mA NPN 3-Pin SOT-23
- onsemi Transistor 40 V, 4-Pin SOT-223
- onsemi PZT3904T1G Transistor 40 V, 4-Pin SOT-223
- Diodes Inc BC856BWQ-7 Bipolar Transistor -65 V, 4-Pin SOT-323
- Diodes Inc Bipolar Transistor -65 V, 4-Pin SOT-323
- onsemi Bipolar Transistor 300 V, 4-Pin SOT-223
