Texas Instruments LM395T/NOPB Transistor, 1 A NPN, 36 V, 3-Pin TO-220
- RS Stock No.:
- 100-0711
- Mfr. Part No.:
- LM395T/NOPB
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$227.88
(exc. GST)
$250.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $5.064 | $227.88 |
| 90 - 135 | $4.938 | $222.21 |
| 180 + | $4.862 | $218.79 |
*price indicative
- RS Stock No.:
- 100-0711
- Mfr. Part No.:
- LM395T/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 36V | |
| Maximum Emitter Base Voltage VEBO | 36V | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 29.34mm | |
| Series | LM395 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 36V | ||
Maximum Emitter Base Voltage VEBO 36V | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 29.34mm | ||
Series LM395 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
LM395 / LP395, Ultra Reliable Power Transistor, Texas Instruments
Bipolar Transistors, Texas Instruments
Related links
- Texas Instruments LM395T/NOPB Transistor 36 V, 3-Pin TO-220
- Texas Instruments LP395Z/NOPB NPN Transistor 36 V, 3-Pin TO-92
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin MDIP
- LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM2903M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SOIC
