LM2903M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SOIC
- RS Stock No.:
- 536-1085
- Mfr. Part No.:
- LM2903M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $1.149 | $22.98 |
| 100 - 480 | $1.135 | $22.70 |
| 500 + | $0.935 | $18.70 |
*price indicative
- RS Stock No.:
- 536-1085
- Mfr. Part No.:
- LM2903M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
LMx93/LM2903 family Dual Comparators
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SOIC
- LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15 V 15 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- LMC6772AIM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15 V 15 V 8-Pin SOIC
- LMV393MM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin MSOP
