onsemi BCX17LT1G Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 463-183
- Mfr. Part No.:
- BCX17LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.60
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,100 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.126 | $12.60 | - |
| 800 - 1400 | $0.123 | $12.30 | 2% |
| 1500 + | $0.121 | $12.10 | 3% |
*price indicative
- RS Stock No.:
- 463-183
- Mfr. Part No.:
- BCX17LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT3G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-16LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-25LT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia PNP Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807 -500 mA PNP 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
