onsemi NSVT846MTWFTBG Bipolar Transistor, 100 mA NPN, 65 V dc, 3-Pin DFN1010-3

This image is representative of the product range

Subtotal (1 tape of 50 units)*

$11.90

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +$0.238$11.90

*price indicative

Packaging Options:
RS Stock No.:
333-396
Mfr. Part No.:
NSVT846MTWFTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V dc

Package Type

DFN1010-3

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

570mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

150

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

65°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free, RoHS

Series

NST846MTWFT

Width

1mm

Length

1mm

Height

380μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ON Semiconductor General Purpose Transistors is designed for general purpose amplifier applications. It is housed in an ultra−compact DFN1010-3 with wettable flanks, recommended for the automotive industry’s optical inspection methods. The transistor is Ideal for low−power surface mount applications where board space and reliability are at a premium.

AEC Q101 qualified

XDFNW3 package

Pb Free and Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy