onsemi NSVBCP5610MTWG Bipolar Transistor, 1 A NPN, 80 V dc, 3-Pin WDFNW3
- RS Stock No.:
- 333-395
- Mfr. Part No.:
- NSVBCP5610MTWG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$7.26
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | $0.363 | $7.26 |
*price indicative
- RS Stock No.:
- 333-395
- Mfr. Part No.:
- NSVBCP5610MTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | WDFNW3 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | 65°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type WDFNW3 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature 65°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ON Semiconductor General Purpose Transistor Medium Power is designed for general purpose amplifier applications. It is housed in DFN2020-3 offering superior thermal performance. The transistor is Ideal for medium−power surface mount applications where board space and reliability are at a premium.
AEC Q101 qualified
WDFNW3 package
Pb Free and Halogen Free
RoHS Compliant
- RS Stock No. 0333395P
- Mfr. Part No. NSVBCP5610MTWG
Each (Supplied on a Reel)
$0.363
- RS Stock No. 0333387P
- Mfr. Part No. BCP56MTWG
Each (Supplied on a Reel)
$0.363
- RS Stock No. 0333387
- Mfr. Part No. BCP56MTWG
Each (On a Tape of 20)
$0.363
- RS Stock No. 0333392P
- Mfr. Part No. NSVBCP5310MTWG
Each (Supplied on a Reel)
$0.353
Related links
- onsemi BCP56MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
- onsemi NSVBCP5316MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP53MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP5316MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi NSVBCP5310MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5616MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5310MTWG Bipolar Transistor 80 V, 3-Pin DFN2020-3











