onsemi MJK45H11TWG Bipolar Transistor, 8 A PNP, 80 V dc, 4-Pin LFPAK4 5x6
- RS Stock No.:
- 333-376
- Mfr. Part No.:
- MJK45H11TWG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.898 | $8.98 |
*price indicative
- RS Stock No.:
- 333-376
- Mfr. Part No.:
- MJK45H11TWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | LFPAK4 5x6 | |
| Mount Type | Surface | |
| Maximum Transition Frequency ft | 90MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type LFPAK4 5x6 | ||
Mount Type Surface | ||
Maximum Transition Frequency ft 90MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor power transistor designed for general-purpose power and switching applications, including regulators, converters, and power amplifiers. It features an 80V collector-emitter voltage and 8A continuous collector current, making it suitable for automotive and industrial applications.
PNP transistor Ideal for switching and amplification
AEC Q101 qualified
LFPAK4 package
Pb Free and Halogen Free or BFR Free
RoHS Compliant
Related links
- onsemi MJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin LFPAK4 5x6
- onsemi NSS40301CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi NSS1C300CTWG Bipolar Transistor 100 V, 4-Pin LFPAK4 5x6
- onsemi NSS40300CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- onsemi Transistor -80 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin IPAK
