Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-3271
- Mfr. Part No.:
- 2800
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Magnification Power | 8x | |
| Product Type | Binocular | |
| Colour | Black | |
| Objective Lens Diameter | 21 mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Magnification Power 8x | ||
Product Type Binocular | ||
Colour Black | ||
Objective Lens Diameter 21 mm | ||
- COO (Country of Origin):
- CN
hama Optec Binoculars 8x21
Hama Optec Binoculars product crisp, clear views even in poor light conditions due to high-quality pentaprism glass optics, coupled with Blue Coated antireflection lenses. Rugged rubber armouring fully coats the durable body of the Optecs binoculars for a firm grip
• Compact roof prism binoculars with high quality glass optics and optical glass BK7 for superb image quality even in extreme situations
• Soft touch housing for shock resistance and optimum user comfort, making it ideal for travel, sports and leisure
• Lens Coating "Blue Coated"
• Lightweight and compact
• Adapted by reversible eye cups for spectacle wearers
• Quick and easy to focus thanks to large focusing wheel
Supplied with
1 pair of "Optec" binoculars
1 storage case
1 carrying strap
1 cleaning cloth
Operating instructions
1 storage case
1 carrying strap
1 cleaning cloth
Operating instructions
