Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$1,236.10

(exc. GST)

$1,359.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$12.361$1,236.10-
200 - 300$12.052$1,205.202%
400 +$11.867$1,186.703%

*price indicative

RS Stock No.:
190-2589
Mfr. Part No.:
930103102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Blue

Product Type

Test Connector

Contact Material

Brass

Current

35A

Contact Plating

Nickel

Voltage

60V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

2mm

Standards/Approvals

IEC 61010, CE

4 mm laboratory range, panel mounting socket 35 A


Terminal binding post with claw edge

Captive insulator head

Anti-rotation assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy