Hirschmann Test & Measurement, Green 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 190-2591
- Mfr. Part No.:
- 930103104
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$895.40
(exc. GST)
$984.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $8.954 | $895.40 | - |
| 200 - 300 | $8.73 | $873.00 | 2% |
| 400 + | $8.596 | $859.60 | 3% |
*price indicative
- RS Stock No.:
- 190-2591
- Mfr. Part No.:
- 930103104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Connector | |
| Colour | Green | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Connector | ||
Colour Green | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
Related links
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A 27 mm Test Terminal With Brass Contacts and Nickel Plated - 8 mm Hole
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
