GBC Clear Transparent A4 Binding Cover
- RS Stock No.:
- 652-345
- Mfr. Part No.:
- 41605E
- Brand:
- GBC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-345
- Mfr. Part No.:
- 41605E
- Brand:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Cover | |
| Compatible Paper Size | A4 | |
| Front Colour | Transparent | |
| Back Colour | Clear | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Cover | ||
Compatible Paper Size A4 | ||
Front Colour Transparent | ||
Back Colour Clear | ||
Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AE
The GBC Binding Cover A4 250 Micron is the Ideal solution for enhancing the presentation of your documents. Constructed from high-quality, crystal clear PVC, this binding cover offers exceptional clarity and durability, ensuring that the cover page captivates attention while safeguarding your important contents. With an A4 format and a thickness of 250 microns, it not only adds a professional finish to your presentations but also protects your documents from wear and tear. Perfect for offices and educational environments, the pack size of 50 makes it a practical choice for high-volume usage, providing both quality and quantity.
Composed of premium crystal clear PVC for an impressive presentation
A4 format ensures compatibility with standard document sizes
250 Micron thickness offers superior durability and protection
Soft cover type provides a flexible option for easy handling
Includes 50 covers per pack, catering for larger projects
Lightweight design at just 20 grams per cover enhances portability
Pallet quantity of 720 supports bulk purchasing and supply efficiency
Related links
- GBC Clear Transparent A4 Binding Cover
- Fellowes Clear Transparent A4 Binding Cover
- GBC Transparent Transparent A4 Binding Cover
- Fellowes Transparent Transparent A4 Binding Cover
- GBC Black Black A4 Binding Cover
- Fellowes Ivory Ivory A4 Binding Cover
- Fellowes Black Black A4 Binding Cover
- Fellowes White White A4 Binding Cover
