RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 20 Tooth

Get a bulk buy discount

Add 6 more to save $2.88

View bulk pricing options

Subtotal (1 unit)*

$32.83

(exc. GST)

$36.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$32.83-
6 - 29$32.35$2.88
30 +$26.63$186.00

*price indicative

RS Stock No.:
286-4547
Mfr. Part No.:
A1 16T2.5/20-2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

20

Product Type

Timing Belt Pulley

Pitch

2.5mm

Pitch Circle Diameter

15.92mm

Flange Diameter

19mm

Bore Diameter

4mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

6mm

Outside Diameter

15.4mm

Bore Type

Pilot Bore

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Timing Belt Pulley, Aluminium 6 mm Belt Width x 2.5 mm Pitch, 20 Tooth


Use this RS PRO 6 mm timing belt pulley for maximum power transmission through your equipment. It's commonly used in a range of commercial environments, such as vehicle manufacturing facilities, repair shops and assembly lines.

The flanges are made of zinc-plated steel for resistance to moisture, acids and oils. This makes the pulley a durable, long-lasting choice for use in demanding industrial environments. It will retain a secure hold on polyurethane timing belts thanks to its 20 teeth, preventing undesired slippage and reducing the risk of mechanical damage to your equipment.

You can easily customise the aluminium pulley by re-boring it to an appropriate shaft size for your application. It's frequently used to maintain and control the speed of power equipment, such as industrial machine tools, domestic appliances and textile machinery.

Features and Benefits


  • Bore of 4 mm

  • Aluminium material

  • 20 teeth

  • Pitch of 2.5 mm

  • Suitable for a belt width of 6 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy