OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- RS Stock No.:
- 236-8632
- Mfr. Part No.:
- TB SPZ 67/2
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 236-8632
- Mfr. Part No.:
- TB SPZ 67/2
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 67mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 67mm | ||
Material Cast Iron | ||
Acceptable Belt Width 10mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 67 mm and number of grooves present are 2.
Solid pulley
Used with taper bush 1108
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 118 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 125 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 112 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 80 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 100 mm Pitch
