OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- RS Stock No.:
- 236-8587
- Mfr. Part No.:
- TB SPA 140/2
- Brand:
- OPTIBELT
Price (ex. GST) Each
$75.37
(exc. GST)
$82.91
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $75.37 |
Related links
- OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- OPTIBELT Pulley, Cast Iron 10mm Belt Width x
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m