OPTIBELT Pulley Cast Iron 13 mm 132 mm Pitch

Subtotal (1 unit)*

$63.18

(exc. GST)

$69.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.18

*price indicative

RS Stock No.:
236-8583
Mfr. Part No.:
TB SPA 132/2
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Pulley

Pitch

132mm

Material

Cast Iron

Acceptable Belt Width

13mm

Standards/Approvals

No

The OPTIBELT V-grooved pulleys for taper bushings Profile SPA 13. These are special custom designed pulleys. It has a datum diameter of 132 mm and number of grooves present are 2.

Solid pulley

Bore size is 38 mm

Used with taper bush 2012

Product material is cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy