OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 72 Tooth
- RS Stock No.:
- 236-5754
- Mfr. Part No.:
- 728M50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$408.16
(exc. GST)
$448.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.16 |
*price indicative
- RS Stock No.:
- 236-5754
- Mfr. Part No.:
- 728M50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 72 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 183.35mm | |
| Bore Diameter | 55mm | |
| Flange Diameter | 192mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 181.91mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 72 | ||
Pitch 8mm | ||
Pitch Circle Diameter 183.35mm | ||
Bore Diameter 55mm | ||
Flange Diameter 192mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 181.91mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 72 number of teeth. It has finished bore hole of max 55 mm.
Designed to be used with HTD belts
Maximum bore diameter of 55 mm
Manufactured from high strength material
- RS Stock No. 2395262
- Mfr. Part No. TB 32 8M 50
Each
$79.94
- RS Stock No. 2365640
- Mfr. Part No. 32L075
Each
$56.43
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
- RS Stock No. 2395250
- Mfr. Part No. TB 30 14M 55
Each
$243.57
Related links
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 36 Tooth











