OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 40 Tooth
- RS Stock No.:
- 236-5679
- Mfr. Part No.:
- 40-227AT5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$37.78
(exc. GST)
$41.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.78 |
*price indicative
- RS Stock No.:
- 236-5679
- Mfr. Part No.:
- 40-227AT5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 40 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 63.66mm | |
| Bore Diameter | 23mm | |
| Flange Diameter | 66.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 62.45mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 40 | ||
Pitch 5mm | ||
Pitch Circle Diameter 63.66mm | ||
Bore Diameter 23mm | ||
Flange Diameter 66.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 62.45mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 16 mm and 40 number of teeth. It has finished bore hole of max 23 mm.
Designed to be used with HTD belts
Maximum bore diameter of 23 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 42 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
